WKP471MCPED0KR | Vishay 抑製陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

WKP471MCPED0KR

WKP X760Y500VAC 470PF ±20% Y5U BULK E3

WKP471MCPED0KR | 抑製陶瓷電容器 | Vishay
Vishay
製造商: Vishay
替代料號: WKP471MCPED0KR
RoHS 10 Compliant

The capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 10.0 mm or 12.5 mm. Coating is made of blue colored flame retardant epoxy resin in accordance with UL 94 V-0

技術參數

• Complying with IEC 60384-14 4th edition • High reliability • Wide range of different leadstyles • Singlelayer AC disc safety capacitors

技術屬性

查找類似的料號
描述
最高工作溫度 125 °C
最低工作溫度 -40 °C
電容 470 pF
電容容差 20%
引線間距 12.5 mm
抑制類 X1 / Y1
額定電壓 Y 500 Vac
額定電壓 X 760 Vac
電容器安裝 Through Hole

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)