WKO222MCPCJ0KR | Vishay 抑製陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

WKO222MCPCJ0KR

Ceramic Suppression Capacitor, Disc, 2200 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded

WKO222MCPCJ0KR | 抑製陶瓷電容器 | Vishay
Vishay
製造商: Vishay
替代料號: WKO222MCPCJ0KR
RoHS 10 Compliant

The WYO series AC line rated Single-layer Capacitor consists of ceramic disc both sides of which are silver plating. Connection leads are made of tinned copper clad steel having a diameter of 0.6mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 5 or 7.5mm. It is suitable for X1, Y1 according to IEC 60384-14.3 and line by-pass applications.

技術參數

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating

技術屬性

查找類似的料號
描述
額定電壓 X 440 Vac
引線間距 7.5 mm
電容器安裝 Through Hole
最低工作溫度 -40 °C
抑制類 X1 / Y2
額定電壓 Y 300 Vac
電容容差 20%
電容 2200 pF
最高工作溫度 125 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)