VY2682M59Y5US63V7 | Vishay 抑製陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

VY2682M59Y5US63V7

Ceramic Suppression Capacitor, 6800 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded

VY2682M59Y5US63V7 | 抑製陶瓷電容器 | Vishay
Vishay
製造商: Vishay
替代料號: VY2682M59Y5US63V7
RoHS 10 Compliant

VY2682M59Y5US63V7 is a VY2 series EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include line-to-line filtering (class X), line-to-ground filtering (class Y), primary and secondary coupling (SMPS) and EMI / RFI suppression and filtering.

技術參數

  • Capacitance value is 6800pF with ±20% tolerance
  • Class 2 Y5U temperature characteristics
  • Class X1 440VAC, class Y2 300VAC voltage rating
  • Complying with IEC 60384-14 standard
  • High reliability
  • Single layer AC disc safety capacitor
  • Operating temperature range from -40°C to +125°C

技術屬性

查找類似的料號
描述
最高工作溫度 125 °C
額定電壓 Y 300 Vac
抑制類 X1 / Y2
最低工作溫度 -40 °C
引線間距 7.5 mm
電容容差 20%
電容器安裝 Through Hole
額定電壓 X 440 Vac
電容 6800 pF

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)