製造商:
Vishay
閒置警告對話框
The VS-MBRS140-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
技術參數
|
描述 | 值 |
---|---|---|
|
最高工作溫度 | 150 |
|
正向電壓最大值 | 770 |
|
MSL 級別 | MSL 1 - Unlimited |
|
反向重複峰值電壓 | 40 |
|
正向平均電流 | 1 |
|
二極體外殼樣式 | DO-214AA (SMB) |
|
二極體安装 | Surface Mount |
|
引腳數 | 2 |
|
二極體外殼樣式 | Single |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | 8541100080 |
HTSN: | 8541100080 |