製造商:
Vishay
閒置警告對話框
The VO3120 consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800 V/50 A. For IGBTs with higher ratings, the VO3120 can be used to drive a discrete power stage which drives the IGBT gate.
技術參數
|
描述 | 值 |
---|---|---|
|
引腳數 | 8 |
|
最大耗散功率 | 295 mW |
|
Direction Type | Uni-Directional |
|
產品尺寸 | 9.91 x 6.81 x 3.81 mm |
|
Logic Gate Type | Inverter |
|
工作溫度 | -40 to 110 °C |
|
安裝 | Surface Mount |
|
Number of Channels per Chip | 1 |
|
輸入類型 | DC |
|
最大傳輸延遲時間 | 400 ns |
|
最高加工溫度 | 260 |
|
Typical Fall Time | 0.1 us |
|
供應商套餐 | PDIP SMD |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |