SMAJ33CA-E3/61 | Vishay 瞬態電壓抑制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

SMAJ33CA-E3/61

TVS Diode, TRANSZORB SMAJ, Bidirectional, 33 V, 53.3 V, DO-214AC (SMA), 2 Pins

SMAJ33CA-E3/61 | 瞬態電壓抑制器 | Vishay
替代料號: SMAJ33CA-E3/61
RoHS 6 Compliant

The TRANSZORB SMAJ series surface-mount Transient Voltage Suppressor Diode offers 400W peak pulse power capability with a 10/1000μs waveform, 0.01% (300W above 78V) repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.

技術參數

  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

技術屬性

查找類似的料號
描述
引腳數 2
最高工作溫度 150 °C
方向 Bi-Directional
安裝 Surface Mount

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)