S222M29Z5UN63L6R | Vishay 單層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

S222M29Z5UN63L6R

S 1KV 2,2nF ±20% Z5U BULK e3

S222M29Z5UN63L6R | 單層陶瓷電容器 | Vishay
Vishay
製造商: Vishay
替代料號: S222M29Z5UN63L6R
RoHS 10 Compliant

The capacitors consist of a ceramic disc both sides of which
are silver-plated. Connection leads are made of tinned
copper wire, having diameters of 0.6 mm or 0.8 mm.
The capacitors may be supplied with straight or kinked
leads having a lead spacing of 5.0 mm, 7.5 mm and
10.0 mm.
Coating is made of epoxy resin in accordance with
UL 94 V-0.

技術參數

• High capacitance with small size
• High stability
• Crimp and straight lead styles

技術屬性

查找類似的料號
描述
電壓(DC) 1 kV
電容 2200 pF
最高工作溫度 85 °C
電容器端子 PC Pin
引線間距 6.4 mm
電容容差 20%
最低工作溫度 -30 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8532230060
HTSN: 8532230060
全部清除 比較 (0/10)