RWM10643302JB25E1 | Vishay 通孔電阻器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

RWM10643302JB25E1

Res Wirewound 33K Ohm 5% 25W ±75ppm/°C Conformal AXL Thru-Hole Box

RWM10643302JB25E1 | 通孔電阻器 | Vishay
Vishay
製造商: Vishay
產品分類: 電阻器, 通孔電阻器
替代料號: RWM10643302JB25E1
RoHS 10 Exempt
NCNR

As a result of more than 50 years of experience and continuous improvements the RWM Series of resistors features proven reliability in AC or DC applications.

The high quality of the RWM resides mainly in the use of a proprietary Vishay Sfernice enamel fired at high temperature and free from any compound liable to corrode the resistive wire.

技術參數

  • High dissipation up to 30 W (25 °C)
  • Fire proof
  • Excellent endurance typical drift ± 1.5 % after 1000 h
  • Conformal vitreous enamel
  • All welded construction
  • Low ohmic values 0.1 Ω available
  • Termination: Sn/Ag/Cu

技術屬性

查找類似的料號
描述
電阻 33 kOhm
產品長度 63.8
紋波電流 75.0000 ppm/°C
額定功率 25.0000 W
耐受性 5

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)