RLR07C1002FSB14 | Vishay 通孔電阻器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

RLR07C1002FSB14

Through Hole Resistor, 10 kohm, RLR Series, 250 mW, ± 1%, Axial Leaded, 250 V

RLR07C1002FSB14 | 通孔電阻器 | Vishay
Vishay
製造商: Vishay
產品分類: 電阻器, 通孔電阻器
替代料號: RLR07C1002FSB14
RoHS Non-Compliant

Through Hole Resistor, 10 kohm, RLR Series, 250 mW, ± 1%, Axial Leaded, 250 V

技術參數

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

技術屬性

查找類似的料號
描述
紋波電流 100.0000 ppm/°C
電阻 10 kOhm
額定功率 0.25 W
資質 MIL-PRF-39017
耐受性 1
電阻技術 Metal Film
電阻器外殼/封裝 Axial
電阻器類型 High Reliability, MIL-PRF-39017
產品範圍 RLR Series
最低工作溫度 -65
最高工作溫度 150
產品長度 7.62

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)