PTCCL05H390HBE | Vishay 其他感測器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

PTCCL05H390HBE

Thermistor PTC 260Ohm 20% 2-Pin Radial Bulk

PTCCL05H390HBE | 其他感測器 | Vishay
Vishay
製造商: Vishay
產品分類: 感應器, 其他感測器
替代料號: PTCCL05H390HBE
第二製造商零件#:  238166053993
RoHS 10 Exempt

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.

技術參數

• Wide range of trip and non-trip currents: From 47 mA up to 1 A for the non-trip current • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C) • High maximum inrush current (up to 13 A) • Leaded parts withstand mechanical stresses and vibration • UL file E148885 according to XGPU standard UL1434

技術屬性

查找類似的料號
描述
Description of Terminals 0.6mm dia. x 20mm Opposing Crimp Standoff
類型 PTC

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)