PR03000202002JAC00 | Vishay 通孔電阻器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

PR03000202002JAC00

Resistor, 20 kOhm, ± 5%, 3 W, Axial Leaded, Metal Film, Power

PR03000202002JAC00 | 通孔電阻器 | Vishay
Vishay
製造商: Vishay
產品分類: 電阻器, 通孔電阻器
替代料號: PR03000202002JAC00
第二製造商零件#:  232219514203
RoHS 10 Compliant

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

技術參數

  • High power in small packages (1 W/0207 size to 3 W/0617 size)
  • Different lead materials for different applications
  • Defined interruption behaviour
  • Technology: Metal film
  • Lead (Pb)-free solder contacts
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

技術屬性

查找類似的料號
描述
產品長度 19.5 mm
電阻器外殼/封裝 Axial Leaded
電阻技術 Metal Film
耐受性 5
電阻 20
最高工作溫度 155 °C
產品範圍 PR03 Series
產品直徑 5.2 mm
電阻器類型 Power
紋波電流 250.0000 ppm/°C
額定功率 3.0000 W
最低工作溫度 -55 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8533210090
HTSN: 8533210090
全部清除 比較 (0/10)