製造商:
Vishay
閒置警告對話框
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
技術參數
|
描述 | 值 |
---|---|---|
|
電阻技術 | Metal Film |
|
電阻器外殼/封裝 | Axial Leaded |
|
最低工作溫度 | -55 |
|
最高工作溫度 | 155 |
|
紋波電流 | 250.0000 ppm/°C |
|
耐受性 | 5 |
|
產品範圍 | PR03 Series |
|
產品長度 | 19.5 |
|
額定功率 | 3.0000 W |
|
電阻器類型 | Power |
|
電阻 | 1 MOhm |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |