K101K15C0GF5TH5 | Vishay 引線式 MLCC 多層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

K101K15C0GF5TH5

K 50V 100pF ± 10 % C0G REEL e3

K101K15C0GF5TH5 | 引線式 MLCC 多層陶瓷電容器 | Vishay
替代料號: K101K15C0GF5TH5
RoHS 10 Compliant

Radial Leaded Multilayer Ceramic Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC

技術參數

• High capacitance with small size
• High reliability
• Crimp and straight leadstyles
• The capacitors consist of a general purpose MLCC
• The lead wires are 0.5 mm and are made of 100 % tinned
copper clad steel wire
• The capacitors may be supplied with straight or kinked
leads having a lead spacing of 2.5 mm and 5.0 mm
• Coating is made of yellow colored flame retardant epoxy
resin in accordance with UL 94 V-0

技術屬性

查找類似的料號
描述
產品長度 4 mm
最高工作溫度 125 °C
電壓(DC) 50 V
最低工作溫度 -55 °C
產品寬度 2.6 mm
電容容差 10%
引線間距 5 mm
電容 100 pF

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)