F221K29Y5RP6UK5R | Vishay 單層陶瓷電容器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

F221K29Y5RP6UK5R

F 2KV 220pF ± 10% Y5R AMMO e3

F221K29Y5RP6UK5R | 單層陶瓷電容器 | Vishay
Vishay
製造商: Vishay
替代料號: F221K29Y5RP6UK5R
RoHS 10 Exempt

The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm.

The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with “UL94V-0”.

技術參數

  • High reliability
  • Low losses
  • High capacitance in small size
  • Kinked leads
  • Lead (Pb)-free available.

技術屬性

查找類似的料號
描述
電容容差 10%
最低工作溫度 -30 °C
電容 220 pF
引線間距 5 mm
電壓(DC) 2 kV
最高工作溫度 125 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)