CRCW080511R0FKEA | Vishay 表面貼裝電阻器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

CRCW080511R0FKEA

SMD Chip Resistor, CRCW Series, 11 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film

CRCW080511R0FKEA | 表面貼裝電阻器 | Vishay
Vishay
製造商: Vishay
替代料號: CRCW080511R0FKEA
RoHS 10 Exempt

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

技術參數

  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

技術屬性

查找類似的料號
描述
電阻器外殼/封裝 805
產品範圍 CRCW e3 Series
最低工作溫度 -55
最高工作溫度 155
資質 AEC-Q200
電阻器類型 General Purpose
耐受性 1
電阻技術 Thick Film
電阻 11 Ohm
產品寬度 1.25 mm
產品長度 2 mm
紋波電流 100 ppm/K
額定功率 0.125 W

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)