AZ23C13-E3-08 | Vishay 齊納陣列 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

AZ23C13-E3-08

ZENER DIODE SOT23

AZ23C13-E3-08 | 齊納陣列 | Vishay
Vishay
製造商: Vishay
替代料號: AZ23C13-E3-08
RoHS 10 Compliant

ZENER DIODE SOT23

技術參數

  • Dual silicon planar Zener diodes, common anode
  • The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5 %, indicated by the “C” in the ordering code. Replace “C” with “B” for 2 % tolerance.
  • The parameters are valid for both diodes in one case. ΔVZ and ΔRzj of the two diodes in one case is Δ 5 %
  • AEC-Q101 qualified
  • ESD capability according to AEC-Q101: Human body model > 8 kV Machine model > 800 V
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified

技術屬性

查找類似的料號
描述
最高工作溫度 150 °C
功率耗散 300
二極體外殼樣式 SOT-23
二極體安装 Surface Mount
齊納電壓標稱值 13
產品範圍 AZ23 Series

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8541100050
HTSN: 8541100050
全部清除 比較 (0/10)