XC7Z045-2FFG900I | AMD SOC - 片上系統處理器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

XC7Z045-2FFG900I

PSoC / MPSoC Microprocessor, Zynq-7000 Family, ARM Cortex-A9, 800 MHz, FCBGA-900, NCNR

XC7Z045-2FFG900I | SOC - 片上系統處理器 | AMD
AMD
製造商: AMD
替代料號: XC7Z045-2FFG900I
RoHS 10 Compliant

XC7Z045-2FFG900I is a Xilinx Zynq®-7000 All Programmable SoC (AP SoC) in a 900 pin FCBGA package. Zynq®-7000 family is based on Xilinx SoC architecture. It features dual-core ARM® Cortex™-A9 processor and 28nm Xilinx programmable logic in a single device.

技術參數

  • Speed grade -2, 800MHz frequency and operates in industrial temperature
  • 2.5DMIPS/MHz per CPU, 1GHz CPU frequency, ARMv7-A and Jazelle RCT execution environment architecture
  • NEONâ„¢ & single/double precision floating point for each processor
  • 32KB instruction, 32KB data per processor L1 cache, 512KB L2 cache, 256KB on-chip memory
  • DDR3, DDR3L, DDR2, LPDDR2 external memory support and 2 x quad-SPI, NAND, NOR static memory support
  • 8-channel DMA controller, 2 x UART, 2 x CAN 2.0B, 2 x I2C, 2 x SPI, 4 x 32b GPIO peripherals
  • 2 x USB 2.0 (OTG), 2 x tri-mode gigabit Ethernet, 2 x SD/SDIO key peripherals
  • RSA authentication, AES and SHA 256bit decryption and authentication for secure boot
  • 2x 12bit, MSPS ADCs with up to 17 differential inputs
  • Zynq®-7000 AP SoC provides smarter, optimized and most secure solution

技術屬性

查找類似的料號
描述
引腳數 900
MPU系列 ARM Cortex A9

ECCN/UNSPSC

描述
ECCN: 3A991.d
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Zynq-7000 All Programmable SoC Family Overview Product-Guides 20130331
Zynq-7000 SoC Technical Reference Manual User-Guides 20130331
Block Diagram Xilinx Zynq 7000 Part-Block-Diagram 20150224
Zynq-7000 SoC Packaging and Pinout Specification Technical-Specifications 20130331
全部清除 比較 (0/10)