XC7Z030-2SBG485I | AMD SOC - 片上系統處理器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

XC7Z030-2SBG485I

PSoC / MPSoC Microprocessor, Zynq-7000 Programmable SOC, ARM Cortex-A9, 800 MHz, FCBGA-485, NCNR

XC7Z030-2SBG485I | SOC - 片上系統處理器 | AMD
AMD
製造商: AMD
替代料號: XC7Z030-2SBG485I
RoHS 10 Compliant

XC7Z030-2SBG485I is a Zynq-7000 all-programmable SoC. It integrates a feature-rich dual-core ARM® Cortex™-A9 based processing system (PS) and 28nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. Applications include automotive driver assistance, driver information, and infotainment, broadcast camera, industrial motor control, industrial networking, and machine vision, IP and smart camera, LTE radio and baseband, medical diagnostics and imaging, multifunction printers, video and night vision equipment.

技術參數

  • 2.5 DMIPS/MHz per CPU, CPU frequency is up to 1GHz
  • On-chip boot ROM, 256KB on-chip RAM (OCM), byte-parity support
  • High-bandwidth connectivity within PS and between PS and PL
  • JTAG boundary-scan, IEEE Std 1149.1 compatible test interface
  • Supports LVCMOS, LVDS, and SSTL, 1.2V to 3.3V I/O, programmable I/O delay and SerDes
  • 78,600 look-up tables (LUTs), 157,200 flip-flops
  • Dual ARM® Cortexâ„¢-A9 MPCoreâ„¢ with CoreSightâ„¢ processor core
  • Industrial temperature range from -40°C to +100°C
  • 485-pin FCBGA package

技術屬性

查找類似的料號
描述
MPU系列 ARM Cortex A9
引腳數 485

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Zynq-7000 All Programmable SoC Family Overview Product-Guides 20130331
Zynq-7000 SoC Technical Reference Manual User-Guides 20130331
Zynq-7000 SoC Packaging and Pinout Specification Technical-Specifications 20130331
Block Diagram Xilinx Zynq 7000 Part-Block-Diagram 20150224
全部清除 比較 (0/10)