閒置警告對話框
Xilinx® 7 series FPGAs comprise three new FPGA families that address the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. The 7 series FPGAs include:
Built on a state-of-the-art, high-performance, low-power (HPL), 28 nm, high-k metal gate (HKMG) process technology, 7 series FPGAs enable an unparalleled increase in system performance with 2.9 Tb/s of I/O bandwidth, 2 million logic cell capacity, and 5.3 TMAC/s DSP, while consuming 50% less power than previous generation devices to offer a fully programmable alternative to ASSPs and ASICs.
技術參數
|
描述 | 值 |
---|---|---|
|
最高工作溫度 | 85 |
|
集成電路外殼/封裝 | CSBGA |
|
用戶輸入/輸出數量 | 150 |
|
速度等級 | 1 |
|
集成電路貼裝 | Surface Mount |
|
邏輯單元數量 | 52 |
|
引腳數 | 325 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |
文件
標題 | 下載 | 類別 | 發布日期 |
---|---|---|---|
Xilinx ARTIX-7 Product Brief | Product-Guides | 20160720 | |
Xilinx Artix-7 Product Table | Selector-Guides | 20160721 | |
7 Series FPGAs Memory Resources Guide | User-Guides | 20130331 | |
Artix-7 Series FPGA Product Brief | Product-Guides | 20130331 | |
7 Series FPGAs Family Overview | Product-Guides | 20130331 | |
7 Series FPGAs Clocking Resources Guide | User-Guides | 20130331 |