製造商:
AMD
閒置警告對話框
Xilinx CoolRunner-II CPLDs deliver the high speed and ease of use associated with the XC9500/XL/XV CPLD family with the extremely low power versatility of the XPLA3 family in a single CPLD. This means that the exact same parts can be used for high-speed data communications/ computing systems and leading edge portable products, with the added benefit of In System Programming. Low power consumption and high-speed operation are combined into a single family that is easy to use and cost effective. Clocking techniques and other power saving features extend the users’ power budget. The design features are supported starting with Xilinx ISE® 4.1i WebPACK tool.
技術參數
|
描述 | 值 |
---|---|---|
|
最高工作溫度 | 85 |
|
引腳數 | 256 |
|
集成電路貼裝 | Surface Mount |
|
速度等級 | 10 |
|
集成電路外殼/封裝 | FTBGA |
|
宏單元數量 | 384 |
|
最低工作溫度 | -40 |
|
用戶輸入/輸出數量 | 212 |
描述 | 值 |
---|---|
ECCN: | 3A991.d |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |