EK-U1-ZCU102-G | AMD Evaluation & Development Kits | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

EK-U1-ZCU102-G

Zynq UltraScale+ MPSoC Evaluation Kit

EK-U1-ZCU102-G | Evaluation & Development Kits | AMD
AMD
製造商: AMD
替代料號: EK-U1-ZCU102-G
RoHS 6 Compliant
NCNR

The ZCU102 Evaluation Kit enables designers to jumpstart designs for Automotive, Industrial, Video and Communications applications. This kit features a Zynq UltraScale+ MPSoC device with a quad-core ARM Cortex-A53, dual-core Cortex-R5 real-time processors, and a Mali-400 MP2 graphics processing unit based on Xilinx's 16nm FinFET+ programmable logic fabric. The ZCU102 supports all major peripherals and interfaces enabling development for a wide range of applications.

技術參數

  • Optimized for quick application prototyping with Zynq Ultrascale+ MPSoC
  • DDR4 SODIMM – 4GB 64-bit w/ ECC attached to Processor Subsystem (PS)
  • DDR4 Component – 512MB 16-bit attached to Programmable Logic (PL)
  • PCIe Root Port Gen2x4, USB3, Display Port & SATA
  • 2x FPGA Mezzanine Card (FMC) interfaces for I/O expansion including 16 x 16.3 Gb/s GTH transceivers and 64 user defined differential I/O signals

技術屬性

查找類似的料號
描述
Memory Size 4 GB
Audio I/O Yes
USB USB2.0|USB3.0
Interface Standards FMC|JTAG|PMBus|I2C|SATA|UART
GPIO Yes
套件包括 ZCU102 Board; USB3 Adapter; Ethernet Cable; Power Cords and Adapter; Targus USB-3; USB Micro Cable;
存儲器類型 DDR4
Display Mode DisplayPort|HDMI Output|HDMI Input
Memory Card Interface SD Card
Configuration Memory 64MB QSPI Flash
Ethernet Yes
Number of Can Bus Ports 2
類型 Evaluation Kit
產品尺寸 243.84 x 237.49 x 2.64 mm
類別 Programmable Logic Tools
PCIe 1x PCIex4

ECCN/UNSPSC

描述
ECCN: 5A992.c
計劃交貨期 B: 8471500150
HTSN: 8471500150
全部清除 比較 (0/10)