EF-VIVADO-ENTER-FL | AMD Other Software | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

EF-VIVADO-ENTER-FL

Floating License for AMD Vivado Design Suite

AMD
製造商: AMD
產品分類: Software, Other Software
替代料號: EF-VIVADO-ENTER-FL
RoHS 6 Compliant
NCNR

EF-VIVADO-ENTER-FL is a Vivado ML Enterprise Edition Floating (Server) License. The new Vivado™ ML Edition delivers breakthrough quality of results (QoR) improvements of up to 50% (average 10%) on complex designs, compared to the Vivado HLx Edition. New features and algorithms like ML-based logic optimization, congestion estimation, delay estimation, and intelligent design runs help automate strategies to reduce timing closure iterations.

技術參數

  • Reduce compile times and enhance performance, high-level design
  • ML-based design optimization, accelerate design closure
  • Collaborative design environment, increase productivity
  • Linux, Windows supported hosts
  • Artix-7, Kintex-7, Spartan-7, UltraScale, UltraScale+ MPSoC, Virtex-7, Zynq-7000 supported families

技術屬性

查找類似的料號
描述
操作系統兼容性 Centos 7|Centos 8|Linux|SUSE LE|Ubuntu|Windows 10
Associated Core(s) Artix-7|Kintex-7|Spartan-7|UltraScale|UltraScale+ MPSoC|Virtex-7|Zynq-7000
類型 Floating License for AMD Vivado Design Suite
Market Segment Microcontrollers|Microprocessors|FPGA

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542310000
HTSN: 8542310001
全部清除 比較 (0/10)