640271-3 | TE Connectivity Ring Terminals | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

640271-3

Ring Tongue Terminal 18-22AWG 19.61mm 9.4mm Tin Strip

TE Connectivity
製造商: TE Connectivity
替代料號: 640271-3
RoHS 10 Compliant

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands and butted together into a tight seam.

技術參數

  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Type : F
  • Wire Range AWG - mm2 : 22 - 18, 3.0 - 0.9
  • Insulation Diameter : .080 - .120, 2.03 - 3.05
  • Stud Size : 10
  • Thickness : .025, 0.69
  • Material : Tin
  • Finish : Steel
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

技術屬性

查找類似的料號
描述
產品尺寸 19.61 x 9.4 mm
鉛完成 Tin
類型 Ring Tongue Terminal
Wire Size 22 to 18, 22 AWG
產品長度 19.61 mm
Stud Size 4.82 mm
Plating Tin
主體材料 Steel

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)