5787428-1 | TE Connectivity Power Connectors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

5787428-1

Conn Power Header 5 POS 5mm Solder RA Through Hole 5 Terminal 1 Port

5787428-1 | Power Connectors | TE Connectivity
TE Connectivity
製造商: TE Connectivity
產品分類: Connectors, Power Connectors
替代料號: 5787428-1
RoHS 10 Compliant

Conn Power Header 5 POS 5mm Solder RA Through Hole 5 Terminal 1 Port

技術參數

  • 5mm Pitch Left-Hand Key Plug Assemblies
  • Right-Angle Straight Solder Mount
  • Total interface solution
  • Up to 7 Amps per contact
  • Consumer friendly mating/unmating of battery
  • Produced under a Quality Management System certified to ISO 9001
  • Blade Contacts for high durability

技術屬性

查找類似的料號
描述
觸點電鍍 Tin
產品長度 36 mm
終止方法 Solder
極性 Header
觸點材料 Brass
Body Orientation Right Angle
工作溫度 -30 to 70 °C
Base/Housing Material LCP (Liquid Crystal Polymer)
Pitch 5.0000 mm
Number of Ports 1
鉛完成 Tin Over Nickel
Number of Terminals 5
Number of Contacts 5
系列名稱 5787428
產品尺寸 36 x 14.85 x 6.8 mm mm
安裝 Through Hole
類型 Power

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536694040
HTSN: 8536694040
全部清除 比較 (0/10)