5227161-9 | TE Connectivity 射頻/同軸連接器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

5227161-9

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

5227161-9 | 射頻/同軸連接器 | TE Connectivity
TE Connectivity
製造商: TE Connectivity
替代料號: 5227161-9
RoHS 10 Exempt

The 5227161-9 is a black through-hole BNC Right Angle Jack for use with printed circuit board (PCB). It has nickel-plated zinc body with gold-plated phosphor bronze centre contact and a polymethylpentene insulator.

技術屬性

查找類似的料號
描述
產品尺寸 14.76 x 34.93 x 13.18 mm
觸點材料 Phosphor Bronze
同軸終端 Solder
連接器安裝 Through Hole
連接器主體樣式 Right Angle
觸點電鍍 Gold

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)