閒置警告對話框
The BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Available in both 50 and 75 ohm versions, these connectors feature numerous styles including cable plugs and jacks, adapters and printed circuit board connectors. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. These connectors accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C- 39012 specifications.
技術參數
|
描述 | 值 |
---|---|---|
|
觸點電鍍 | Gold |
|
觸點材料 | Beryllium Copper |
|
產品範圍 | 5222132 |
|
連接器主體樣式 | Straight |
|
連接器安裝 | Through Hole |
|
同軸終端 | Solder |
|
阻抗 | 75 Ohm |
|
最大頻率 | 4 GHz |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |