製造商:
TE Connectivity
閒置警告對話框
Four and five position connectors designed to mate to power and discrete speed tap control contacts on high efficiency residential HVAC blower motors
Designed using TE Connectivity’s Mark III Positive Lock Connection System
Ergonomically friendly, one piece housing design
技術參數
|
描述 | 值 |
---|---|---|
|
極性 | Receptacle |
|
Housing Color | Natural |
|
Body Orientation | Straight |
|
Base/Housing Material | Nylon 66 |
|
Pitch | 6.8100 mm |
|
類型 | Housing |
|
產品長度 | 41.75 mm |
|
產品尺寸 | 41.75 x 10.16 mm |
|
Number of Contacts | 4 POS |
|
Number of Rows | 1 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | PARTS... |
HTSN: | PARTS... |