42946-2 | TE Connectivity Ring Terminals | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

42946-2

Ring Tongue Terminal 8-12AWG 31.62mm 17.45mm Tin Strip

TE Connectivity
製造商: TE Connectivity
替代料號: 42946-2
RoHS 10 Compliant

Ring Tongue Terminal 8-12AWG 31.62mm 17.45mm Tin Strip

技術參數

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 8.74 mm
  • Material and Finish: Tin Plated Brass
  • Wire Size: 12-8 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

技術屬性

查找類似的料號
描述
主體材料 Brass
鉛完成 Tin
類型 Ring Tongue Terminal
Wire Size 12 to 8, 12 AWG
產品長度 31.62 mm
Stud Size 8.74 mm
Plating Tin
產品尺寸 31.62 x 17.45 mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536904000
HTSN: 8536904000
全部清除 比較 (0/10)