41711 | TE Connectivity Ring Terminals | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

41711

Ring Tongue Terminal 18-22AWG 24.94mm 11.88mm Tin Strip

41711 | Ring Terminals | TE Connectivity
TE Connectivity
製造商: TE Connectivity
替代料號: 41711
RoHS 10 Compliant

Ring Tongue Terminal 18-22AWG 24.94mm 11.88mm Tin Strip

技術參數

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 1/4 inch
  • Material and Finish: Tin Plated Brass
  • Wire Size: 22-18 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

技術屬性

查找類似的料號
描述
鉛完成 Tin
主體材料 Brass
類型 Ring Tongue Terminal
產品尺寸 24.94 x 11.88 mm
產品長度 24.94 mm
Stud Size 6 mm
Plating Tin
Wire Size 22 to 18, 22 AWG

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536904000
HTSN: 8536904000
全部清除 比較 (0/10)