3-641216-6 | TE Connectivity Wire to Board Connectors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

3-641216-6

Conn Wire to Board HDR 6 POS 2.54mm Solder RA Thru-Hole

3-641216-6 | Wire to Board Connectors | TE Connectivity
TE Connectivity
製造商: TE Connectivity
替代料號: 3-641216-6
RoHS 10 Compliant

MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22 – 28 AWG [0.4 – 0.08 mm2] with maximum insulation outside diameter of .060 [1.52] for terminating single wire and .050 [1.27] for mass termination of wires. Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22 – 28 AWG [0.4 – 0.9 mm2] MTA-100 connectors and 19 stranded wire on 22–24 AWG [0.4– 0.2 mm2] MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.

The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

A full line of .100 [2.54] centerline headers completes the system. Headers are available with straight or right-angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.

技術參數

  • Right-Angle Post Without Retentive Legs
  • Right-Angle Post (.025 [0.64] Square)
  • Connectors and headers for 2 through 28 positions; wire sizes of 22, 24, 26 and 28 AWG [0.4-0.08 mm2]
  • Wire-to-Post Connectors preloaded with dual beam contacts
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection
  • Benefits derived from the MTA-100 system include increased quality and ease of handling such as
    • One-step assembly
    • No wire stripping
    • Reduced wiring errors
    • Simpler tooling
    • Simple maintenance and repair
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

技術屬性

查找類似的料號
描述
Pitch 2.5400 mm
安裝 Through Hole
終止方法 Solder
產品長度 15.24 mm
觸點材料 Copper Alloy
鉛完成 Tin
工作溫度 -55 to 105 °C
產品尺寸 15.24 x 11.05 x 5.72 mm
觸點電鍍 Gold
Body Orientation Right Angle
Number of Rows 1
類型 Wire to Board
最大額定電壓 250
最高加工溫度 265
Base/Housing Material Polyester
Maximum Contact Resistance 6 MOhm
Housing Color White
極性 Header

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)