2-130171-1 | TE Connectivity Ring Terminals | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

2-130171-1

PIDG Ring and Spade Terminal 10-12AWG 27.68mm 9.52mm Tin Tape Mounted

TE Connectivity
製造商: TE Connectivity
替代料號: 2-130171-1
RoHS 10 Compliant

This PIDG terminals are designed for uniform reliability in the most difficult circuit environments. They consist of a tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and colored insulation sleeve fitted over a terminal barrel. The many millions of AMP terminals & splices that are still deployed twenty years after installation are a testament to the rigorous testing and research that went into their design and manufacturing. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. Many of the PIDG terminals meet or exceed the requirements of MIL-T-7928, Type II, Class 1 and 2.

技術參數

  • Terminals are made of high conductivity copper
  • PIDG terminals have copper sleeve for improved wire insulation support
  • The body has serrations for maximum contact and tensile strength
  • Most parts are available as small packages, but bulk quantities can also be ordered
  • Specific tooling dedicated for different volumes and / or circumstances is available
  • Insulation sleeves and the corresponding tooling are color-coded by wire-size for easier identification
  • A wide variety of PIDG terminals and splices are UL listed and certified by CSA

技術屬性

查找類似的料號
描述
Wire Size 12 to 10, 12 AWG
Stud Size 5 mm
主體材料 Copper
鉛完成 Tin
Plating Tin
產品長度 27.68 mm
產品尺寸 27.68 x 9.52 mm

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536904000
HTSN: 8536904000
全部清除 比較 (0/10)