閒置警告對話框
Power Double Lock Connectors are compact connectors designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used alone by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve more positive contact mounting, plug and cap housings can be equipped with a double lock plate that helps to completely insert contacts. There are three contact centerline spacings available: 3.96 mm, 6.5 mm and 7.92 mm. Of these, the 7.92 mm centerline contact arrangement is for 2-position board-mounted headers. The mating wiremounted plug connector uses the second circuit of the 3-position 3.96 mm centerline housing with no contact loaded. Available with the 3.96 mm centerline contact arrangement are wire-mounted plug housings and the mating wire-mounted cap housings (for freehanging and panel mounted applications) and boardmounted tab headers.
The 6.5 mm centerline contact arrangement is used in wire-mounted plug housings and the mating boardmounted tab headers. The plug housings are loaded with receptacle contacts and the cap housings with tab contacts. The tab headers for board mounting are preloaded with solder-dipping tab contacts with tail
Contacts accept two wire size ranges: 28-22 AWG (with insulation outer diameter of 1.3 to 2.0 mm) and 20-18 AWG (with insulation outer diameter of 2.0 to 3.1 mm).
It is designed to work with the plug locking function. The solder tail section of tab contact has kink feature.
Interacting with the mounting boss with kink feature, the solder tab secures the header on the board firmly during soldering. The double lock plate is compatible with high-count positions of more than 3 rows. Also, the housing lance design of this connector, featuring no lance on contacts, makes handling of the connector very easy, as there is minimal entanglement of contacts with one another.
技術參數
|
描述 | 值 |
---|---|---|
|
Number of Contacts | 6 POS |
|
Body Orientation | Straight |
|
Base/Housing Material | Nylon 66 |
|
極性 | Plug |
|
工作溫度 | -30 to 105 °C |
|
Wire Size | 28 to 18, 28 AWG |
|
Pitch | 3.9600 mm |
|
Housing Color | Natural |
|
最大額定電壓 | 300 |
|
類型 | Housing |
|
產品尺寸 | 20.6 mm |
|
Number of Rows | 2 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
計劃交貨期 B: | 8538907080 |
HTSN: | 8538906000 |