1766500-1 | TE Connectivity Power Connectors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

1766500-1

Conn Power M 8Power/22Signal POS Press Fit RA Thru-Hole 30 Terminal 1 Port

1766500-1 | Power Connectors | TE Connectivity
TE Connectivity
製造商: TE Connectivity
產品分類: Connectors, Power Connectors
替代料號: 1766500-1
RoHS 10 Compliant
NCNR

This standard (PICMG 3.0) is one of the latest standards addressing future telecommunications needs. The AdvancedTCA Power Connector, designated for use in Zone 1 per PICMG 3.0, combines 8 High Conductivity Size 16 pin & socket contacts along with 22 Size 22 pin & socket contacts, plus guidance into a compact interface. Both connector halves feature proven compliant press-fit contacts for easy solder-less termination to printed circuit boards.

技術參數

  • Designed to PICMG 3.0 Standard
  • High conductivity copper alloy on Size 16 power contacts
  • .76 micro-meters [30 microinch] gold over 1.27 micrometers [50 microinch] nickel plating at contact interface
  • Gold-thickness controlled on inside of socket and outside of pin - at contact interface points
  • RoHS compliant
  • Stainless steel spring provides contact normal force - resists relaxation at elevated temperatures
  • Eye of the needle compliant press-fit termination
  • No special tools needed to seat connectors to PCB - standard Flat-Rock seating tools
  • Additional PCB retention hardware not required

技術屬性

查找類似的料號
描述
產品長度 46.1 mm
安裝 Through Hole
觸點材料 Copper Alloy
鉛完成 Tin
極性 Plug
Number of Ports 1
Number of Terminals 30
Base/Housing Material Thermoplastic
產品尺寸 46.1 x 41.3 x 20.9 mm
觸點電鍍 Gold
Body Orientation Right Angle
類型 Power
Number of Contacts 30 POS
終止方法 Press Fit

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)