1-350945-0 | TE Connectivity Power Connectors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

1-350945-0

Conn Power HDR 5 POS 6.35mm Solder RA Thru-Hole 5 Terminal 1 Port

1-350945-0 | Power Connectors | TE Connectivity
TE Connectivity
製造商: TE Connectivity
產品分類: Connectors, Power Connectors
替代料號: 1-350945-0
RoHS 10 Compliant

Conn Power HDR 5 POS 6.35mm Solder RA Thru-Hole 5 Terminal 1 Port

技術參數

  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [6.35] centerline spacing

技術屬性

查找類似的料號
描述
產品長度 50.67 mm
Base/Housing Material Nylon
極性 Header
最高加工溫度 240|260|265
Pitch 6.3500 mm
產品尺寸 50.67 x 17.27 x 9.14 mm
Body Orientation Right Angle
終止方法 Solder
觸點電鍍 Pre-Tin
類型 Power
觸點材料 Phosphor Bronze
Number of Contacts 5 POS
安裝 Through Hole
Number of Ports 1
Number of Terminals 5

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)