The SiT9386 is an AEC-Q100, ultra-low jitter differential oscillator that supports any frequency from 1to 220 MHz in 1 Hz increments. Based on SiTime's unique Elite Platform™, this device delivers exceptional dynamic performance of 0.23 ps (typ.) jitter and ±25 ppm in the presence of common environmental hazards such as shock, vibration, power supply noise, EMI, and board bending.Unlike legacy quartz or SAW oscillators, the SiT9386 is available in the smallest 3.2 x 2.5 mm differential package in addition to the 7.0 x 5.0 mm package. This device supports all popular output signaling types including LVPECL, LVDS, and HCSL in combination with any voltage between 2.25 to 3.63 V.
技術參數
AEC-Q100 with extended temperature range (-40°C to 105°C)
Any frequency between 1 MHz and 220 MHz, accurate to 6 decimal places. For frequency between 220 and 725 MHz, see SiT9387