SIT9120AC-2C2-33E148.500000Y | SiTime 可程式 MEMS 振盪器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

SIT9120AC-2C2-33E148.500000Y

FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 5032, 25PPM, 3.3V, 148.5MHZ, OE, LVDS, SMD

SIT9120AC-2C2-33E148.500000Y | 可程式 MEMS 振盪器 | SiTime
SiTime
製造商: SiTime
替代料號: SIT9120AC-2C2-33E148.500000Y
RoHS 10 Compliant

The SiT9120 is a fixed frequency, ultra-performance, differential oscillator that supports LVPECL and LVDS output signalling types. This differential oscillator covers most commonly used frequencies between 25 MHz to 212.5 MHz, with best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW based traditional oscillators, the SiT9120 is available in any combination of voltage (2.5V to 3.3V), frequency stability (±10,±20,±25, and ±50 PPM) and package (3225, 5032, 7050) options.

技術參數

  • 0.6 ps integrated RMS phase jitter (12 kHz to 20 MHz)
  • Excellent frequency stability, as low as ±10 PPM
  • Extensive programmability
  • Fixed Frequency between 25 to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • Supply voltage of 2.5V and 3.3V
  • Frequency stability from ±25 PPM and ±50 PPM
  • 3-5 weeks lead time    
  • Any frequency
  •     
  • Any voltage
  •     
  • Any package

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
TMM QFN-DFN 6-pin Image Standard image 20170822
全部清除 比較 (0/10)