SIT1602BI-33-33S-12.000000Y | SiTime 可程式 MEMS 振盪器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

SIT1602BI-33-33S-12.000000Y

STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 5032, 50PPM, 3.3V, 12MHZ, ST, SMD

SIT1602BI-33-33S-12.000000Y | 可程式 MEMS 振盪器 | SiTime
SiTime
製造商: SiTime
替代料號: SIT1602BI-33-33S-12.000000Y
RoHS 10 Compliant

The SiT1602B is a low power, fixed frequency oscillator. It provides the perfect combination of low power consumption, excellent stability,small size, fast start-up and short lead time for a wide range of applications.

技術參數

  • Configurable feature sets:
          
    • 52 standard frequencies
    •     
    • Stability from ±20 ppm to ±50 ppm
    •     
    • Industrial or extended commercial temp
    • 1.8V or 2.5V to 3.3V supply voltage
    • Small 2016 & 2520 packages for all frequencies, voltages and stabilities
    • Low power consumption    
    • 1.2 uA typical standby current (1.8V)
    • 3.6mA typical active current (1.8V)
    • SoftEdgeTM configurable drive strength
    • Ultra-fast lead time (3-5 weeks)

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542390000
HTSN: 8542390001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
TMM QFN-DFN 4-pin Image Standard image 20170822
全部清除 比較 (0/10)