3413.0332.22 | SCHURTER null | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

3413.0332.22

SMD Fuse, Time Delay, 25 A, 32 VAC, 63 VDC, 1206 [3216 Metric], UST 1206

3413.0332.22 | null | SCHURTER
SCHURTER
製造商: SCHURTER
替代料號: 3413.0332.22
RoHS 10 Compliant
Tape & Reel

The 3413.0332.22 is a 25A/32VAC slow blow SMD Fuse with epoxy glass housing and tin-plated copper terminal. This UST 1206-series PCB/SMT mount fuse features high melting I²t-values and high current ratings up to 25A. Impermeable to potting compound. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for circuits with inrush.

技術參數

  • 48mV Typical voltage drop
  • 1.3Ω Typical cold resistance
  • -55 to 90°C Ambient air temperature range
  • UL94V-1 Flammability rating

技術屬性

查找類似的料號
描述
額定電壓 32 V
產品範圍 UST 1206 Series
安裝 Surface Mount
引腳數 2

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)