SHF-110-01-L-D-RA-TR | Samtec Wire to Board Connectors | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

SHF-110-01-L-D-RA-TR

Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle, SHF

SHF-110-01-L-D-RA-TR | Wire to Board Connectors | Samtec
Samtec
製造商: Samtec
替代料號: SHF-110-01-L-D-RA-TR
RoHS 10 Compliant

The SHF-110-01-L-D-RA-TR is a 20-pole 2-row 1.27mm Shrouded Terminal Strip with 10μinch (0.25μm) phosphor bronze contacts and LCP (Liquid Crystal Polymer) insulator. The SHF series right angle terminal strip is compatible with FFSD series connectors without strain relief.

技術參數

  • -55 to +125°C Operating Temperature Range
  • Mates with FFSD Series connector without Strain Relief
  • With polarization notch

技術屬性

查找類似的料號
描述
產品長度 19.05 mm
極性 Header
Pitch 1.2700 mm
Base/Housing Material LCP (Liquid Crystal Polymer)
工作溫度 -55 to 125 °C
Housing Color Black
終止方法 Solder
Body Orientation Right Angle
觸點電鍍 Gold
觸點材料 Phosphor Bronze
產品尺寸 19.05 x 7.87 x 5.59 mm
安裝 Through Hole

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8536904000
HTSN: 8536694040
全部清除 比較 (0/10)