LTR18EZPF47R0 | Rohm 表面貼裝電阻器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

LTR18EZPF47R0

Res Thick Film 1206 47 Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R

LTR18EZPF47R0 | 表面貼裝電阻器 | Rohm
Rohm
製造商: Rohm
替代料號: LTR18EZPF47R0
RoHS 10 Exempt

High-power chip resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors. This structure having short distance between the both terminations attains strong soldering fixation.

技術參數

・Rated power is significantly boosted.
・Higher solderability strength for temperature cycle test.
・Surge-resistance level is enhanced.

技術屬性

查找類似的料號
描述
最低工作溫度 -55
最高工作溫度 155
額定功率 0.75 W
產品寬度 1.6
電阻器外殼/封裝 1206
耐受性 1
電阻 47 Ohm
紋波電流 100.0000 ppm/°C
電阻器類型 Thick Film
產品長度 3.2

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)