LM393FVM-TR | Rohm 比較器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

LM393FVM-TR

ROHLM393FVM-TR

LM393FVM-TR | 比較器 | Rohm
Rohm
製造商: Rohm
替代料號: LM393FVM-TR
RoHS 10 Compliant

The Universal Standard family LM393 / LM339 / LM2903 / LM2901 monolithic ICs integrate two / four independent comparators on a single chip and feature high gain, low power consumption, and an operating voltage range from 2[V] to 36[V] (single power supply).

技術參數

・Operating temperature range
    Commercial Grade LM339/393 family : 0[℃] to + 70[℃]
    Extended Industrial Grade LM2903/2901 family : -40[℃] to +125[℃]
・Open collector output stage
・Single / dual power supply compatible
・Low supply current
    0.4[mA] typ.(LM2903/393 family)
    1.1[mA] typ.(LM2901/339 family)
・Low supply current: 25[nA] typ.
・Low input offset current: 5[nA] typ.
・Common-mode input voltage range includes ground
・Differential input voltage is possible to apply the absolute maximum ratings±36[V].
・Low output saturation voltage
・TTL, MOS, CMOS compatible output

技術屬性

查找類似的料號
描述
輸入偏移電壓 7@5V
集成電路外殼/封裝 MSOP
集成電路貼裝 Surface Mount
比較器類型 General Purpose
最高工作溫度 85 °C
電源類型 Dual Supply, Single Supply
最低工作溫度 -40 °C
輸入類型 Open Collector
比較器輸出類型 Open Collector
產品範圍 LM393xxx Series
軌至軌 No
電源電壓範圍 3V to 32V, ± 1.5V to ± 16V
輸入偏置電流 0.25@5V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542.39.00.00
HTSN: 8542.39.00.01
全部清除 比較 (0/10)