BD65491FV-E2 | Rohm 電機驅動器/控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BD65491FV-E2

Lens Motor Driver 2.5 to 5.5V 16-Pin SSOP T/R

BD65491FV-E2 | 電機驅動器/控制器 | Rohm
替代料號: BD65491FV-E2
RoHS 10 Compliant

Single lens reflex (SLR) cameras use relatively large actuators compared to compact digital cameras. ROHM's lens drivers for SLRs integrate high voltage resistance and large current output in a compact surface mount package, making them ideal for compact SLR cameras of all types.

技術參數

・Low ON-Resistance Power DMOS output: Full-ON Drive block with 0.35Ω Typ.
・Range of motor power supply voltage: 1.8V to 16.0V
・Charge pump-less type with p-channel DMOS for the upper side transistor
・The highest performance in regard to switching speed, and 4-values selection
    Turn On Time: 150ns & Turn Off Time: 50ns
・Drive mode switch function
・Maximum output current for H-bridge: DC maximum 1.2A, Peak maximum 4.0A
・Control input pins corresponding to the signal of 1.8V system
・Built-in UVLO (Under Voltage Lockout Protection) function & TSD (Thermal Shut Down) circuit
・Standby current: 0μA Typ.

技術屬性

查找類似的料號
描述
集成電路外殼/封裝 SSOP-B
引腳數 16
最低工作溫度 -30 °C
集成電路類型 H-Bridge Driver
最高工作溫度 85 °C
輸出電流 4 A
最小電源電壓 2.5 V
最大電源電壓 5.5 V
輸出個數 2

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542310000
HTSN: 8542310001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Product Guide for BD65491FV Product-Guides 20150617
Rohm SSOP-B Technical Specification Technical-Specifications 20150105
Product Guide for BD65491FV Product-Guides 20150617
Rohm SSOP B16 Pinout Image Technical-Specifications 20150105
全部清除 比較 (0/10)