BD6290EFV-E2 | Rohm 電機驅動器/控制器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BD6290EFV-E2

Bipolar Stepper Motor 24V 24-Pin HTSSOP-B T/R

BD6290EFV-E2 | 電機驅動器/控制器 | Rohm
替代料號: BD6290EFV-E2
RoHS 10 Compliant
NCNR

BD6395FP,BD6393FP,BD6290EFV,BD63960EFV,BD63940EFV,BD63920EFV are stepping motor driver series with PARALLEL-IN drive mode. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36V and rated output current of 0.8A, 1.2A, 1.5A. BD6395FP,BD6393FP,BD6290EFV have excitation modes of FULL STEP & HALF STEP &, QUATER STEP mode. Thus making it possible to realize optimum control under a variety of motors.

技術參數

・Low on-resistance DMOS, rated output current 0.8A
・PARALLEL-IN drive
・QUARTER STEP
・Power-saving function
・TSD(Thermal Shutdown) circuit
・OCP(Over Current Protection) circuit
・UVLO(Under Voltage Locked Out) circuit
・OVLO(Under Voltage Locked Out) circuit
・One power supply system 36V

技術屬性

查找類似的料號
描述
輸出個數 4
集成電路外殼/封裝 HTSSOP-B-EP
最大電源電壓 28 V
最高工作溫度 85 °C
最低工作溫度 -25 °C
最小電源電壓 19 V
集成電路類型 Stepping Motor Driver
引腳數 24
輸出電流 500 mA

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542310000
HTSN: 8542310001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Product Guide for BD6290EFV Product-Guides 20150617
全部清除 比較 (0/10)