BD60A00NUX-TR | Rohm 直流/直流 LED 驅動器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BD60A00NUX-TR

LED DRVR Boost 1-CH Analog/PWM 0.03A 8-Pin VSON Embossed T/R

BD60A00NUX-TR | 直流/直流 LED 驅動器 | Rohm
替代料號: BD60A00NUX-TR
RoHS 10 Compliant

This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply (2.7V to 5.5V) and coil power supply (2.3V to 20V) makes it possible to widen input range, which will be helpful to be applied to various kinds of applications. Over voltage setting can be selected corresponding to the number of LED lightings. BD60A00NUX is for max 11 lightings, BD60A60NUX is for max 6 lightings.

技術參數

・Boost DC/DC converter
・Drive 11 LEDs
・Brightness control by outside PWM signal
・Brightness control by DC input
・Soft start function (1ms typ.)
・Over voltage protection 42V typ.
・SBD open protection and output short protection
・Over current protection
・LED terminal over voltage protection
・Under voltage lockout (UVLO)

技術屬性

查找類似的料號
描述
輸出電壓最大值 40 V
集成電路外殼/封裝 VSON
集成電路貼裝 Surface Mount
引腳數 8
最低工作溫度 -40 °C
輸出電流最大值 30 mA
最高工作溫度 85 °C
輸出個數 1
拓撲結構 Boost (Step Up)
輸入電壓最大值 5.5 V
輸入電壓最小值 2.7 V
典型開關頻率 600 kHz
通道數 1

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Product Guide for BD60A00NUX Product-Guides 20150617
全部清除 比較 (0/10)