BD5330FVE-TR | Rohm 電壓監控器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BD5330FVE-TR

Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin VSOF T/R

BD5330FVE-TR | 電壓監控器 | Rohm
Rohm
製造商: Rohm
替代料號: BD5330FVE-TR
RoHS 10 Compliant

CMOS processes are utilized to develop high precision, low current consumption CMOS reset ICs that allow arbitrary setting of the delay time. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course both lead-free and RoHS-compliant.

技術參數

・Broad lineup available in different detection voltages : 2.3V to 6.0V (0.1V increments)
・High detection voltage accuracy : ±1%
・Ultra-low current consumption

技術屬性

查找類似的料號
描述
集成電路貼裝 Surface Mount
引腳數 5
復位閾值電壓最小值 2.97V
監測電壓數 1
最小電源電壓 950 mV
集成電路外殼/封裝 VSOF
最高工作溫度 105 °C
最低工作溫度 -40 °C
復位輸出類型 CMOS
最大電源電壓 10 V

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542310000
HTSN: 8542310001

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Product Guide for BD5330FVE Product-Guides 20150617
全部清除 比較 (0/10)