BD45262G-TR | Rohm 電壓監控器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BD45262G-TR

Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R

BD45262G-TR | 電壓監控器 | Rohm
Rohm
製造商: Rohm
替代料號: BD45262G-TR
RoHS 10 Compliant

ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. A total of 156 models are offered, classified by delay time. In addition, the entire series is of course both lead-free and RoHS-compliant.

技術參數

・Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
・High detection voltage accuracy : ±1%
・Ultra-low current consumption : 0.85uA typ. (OFF circuit current)

技術屬性

查找類似的料號
描述
集成電路貼裝 Surface Mount
集成電路外殼/封裝 SSOP
引腳數 5
最低工作溫度 -40 °C
最小電源電壓 950 mV
延時 200 ms
產品範圍 BD45xxx Series
監測電壓數 1
最大電源電壓 10 V
復位輸出類型 Active-Low, Open-Drain, Open-D
最高工作溫度 105 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
Product Guide for BD45262G Product-Guides 20150617
全部清除 比較 (0/10)