BD3539NUX-TR | Rohm DDR 終端穩壓器 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

BD3539NUX-TR

DDR/DDR2/DDR3 Termination Regulator 1A 2.7V to 5.5V 8-Pin VSON T/R

BD3539NUX-TR | DDR 終端穩壓器 | Rohm
Rohm
製造商: Rohm
替代料號: BD3539NUX-TR
RoHS 10 Compliant

BD3539 is a termination regulator that complies with JEDEC requirements for DDR1-SDRAM, DDR2-SDRAM, and DDR3-SDRAM. This linear power supply uses a built-in N-channel MOSFET and high-speed OP-AMPS specially designed to provide excellent transient response. It has a sink/source current capability of up to 1A and has a power supply bias requirement of 3.3 V (for DDR2 and DDR3) and 5.0 V (for DDR1, DDR2, and DDR3) for driving the N-channel MOSFET. By employing an independent reference voltage input (VDDQ) and a feedback pin (VTTS), this termination regulator provides excellent output voltage accuracy and load regulation as required by JEDEC standards. Additionally, BD3539 has a reference power supply output (VREF)for DDR-SDRAM or for memory controllers. Unlike the VTT output that goes to “Hi-Z” state, the VREF output is kept unchanged when EN input is changed to “Low”, making this IC suitable for DDR-SDRAM under “Self Refresh” state.

技術參數

  • Incorporates a Push-Pull Power Supply for Termination (VTT)
  • Incorporates a Reference Voltage Circuit (VREF)
  • Incorporates an Enabler
  • Incorporates an Under Voltage Lockout (UVLO)
  • Incorporates a Thermal Shutdown Protector (TSD)
  • Compatible with Dual Channel (DDR1, DDR2, DDR3)
  • Usable Ceramic Capacitor at Output

技術屬性

查找類似的料號
描述
引腳數 8
集成電路貼裝 Surface Mount
最小電源電壓 2.7 V
最大電源電壓 5.5 V
集成電路外殼/封裝 VSON
拉電流/灌電流 1 A
存儲器支持 DDR, DDR2, DDR3
最低工作溫度 -30 °C
SVHC To Be Advised
最高工作溫度 85 °C

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: 8542310000
HTSN: 8542310001
UNSPSC: 32101630
UNSPSC VERSION: V15.1101
全部清除 比較 (0/10)