UPD720201K8-701-BAC-A | Renesas Electronics Other Peripherals | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

UPD720201K8-701-BAC-A

USB3.0 Host Controller 68-Pin QFN EP

UPD720201K8-701-BAC-A | Other Peripherals | Renesas Electronics
Renesas Electronics
製造商: Renesas Electronics
產品分類: 外設, Other Peripherals
替代料號: UPD720201K8-701-BAC-A
RoHS Non-Compliant

The μPD720201 is the third generation Universal Serial Bus 3.0 host controllers, which comply with the Universal Serial Bus 3.0 Specification, and Intel’s extensible Host Controller Interface (xHCI). The μPD720201 supports up to four USB3.0 SuperSpeed ports.The μPD720201 use a PCI Express Gen 2 system interface bus allowing system designers to easily add up to four USB3.0 SuperSpeed ports to systems containing the PCI Express bus interface. When connected to USB 3.0-compliant peripherals, the μPD720201 and μPD720202 can transfer information at clock speeds of up to 5 Gbps. The μPD720201 and USB 3.0 standard are fully compliant and backward compatible with the previous USB2.0 Standard. The new USB 3.0 standard supports data transfer speeds up to ten times faster than those of the previous generation USB2.0 standard, enabling quick and efficient transfers of large amount of information.

技術參數

  • Differences with the second generation
    • Improved effective throughput
    • Improved power consumption
    • Adopted small size package
  • µPD720202K8-701-BAC-A (Ta : 0 ~ 85°C) &
    • µPD720202K8-711-BAC-A (Ta : -40 ~ 85°C) Features
    • 4 USB downstream ports
    • 68-pin QFN, 8mm x 8mm
  • µPD720202K8-701-BAA-A (Ta : 0 ~ 85°C) &
    • µPD720202K8-711-BAA-A (Ta : -40 ~ 85°C) Features
    • 2 USB downstream ports
    • 48-pin QFN, 7mm x 7mm
  • Common Features
    • Universal Serial Bus 3.0 specification Revision 1.0
    • PCI Express Base Specification Revision 2.0
    • Intel’s extensible Host Controller Interface (xHCI) Specification Revision 1.0
    • PCI Express Card Electromechanical Specification Revision 2.0
    • PCI Bus Power Management Interface Specification Revision 1.2
    • USB Battery Charging Specification Revision 1.2
    • Supports USB legacy function
    • Supports Serial Peripheral Interface (SPI) type ROM for Firmware
    • Supports Firmware Download Interface from system BIOS
    • System clock : 24MHz crystal
    • 3.3V and 1.05V Power supply

技術屬性

查找類似的料號
描述
類別 USB3.0 Host Controller
集成電路貼裝 Surface Mount
集成電路外殼/封裝 QFN EP
引腳數 68
最高加工溫度 260
工作溫度 0 to 85 °C
篩選級別 Commercial
產品尺寸 8 x 8 x 0.85(Max)
安裝 Surface Mount
供應商套餐 QFN EP
類型 USB3.0 Host Controller
引腳數 68

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...

文件

您需要登錄才能查看內容
Add To Bom

文檔

標題 下載 類別 發布日期
REN2-P1607035 PCN EOL-Documentation 20160109
全部清除 比較 (0/10)