RJH60F7ADPK-00#T0 | Renesas Electronics IGBT單管 | Avnet Asia Pacific

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。

RJH60F7ADPK-00#T0

Trans IGBT Chip N-CH 600V 90A 3-Pin(3+Tab) TO-3P Box

RJH60F7ADPK-00#T0 | IGBT單管 | Renesas Electronics
Renesas Electronics
製造商: Renesas Electronics
產品分類: 分立器件, IGBT, IGBT單管
替代料號: RJH60F7ADPK-00#T0
RoHS 10 Compliant
NCNR

IGBTs from Renesas are based on enhanced thin wafer trench HiGT (High conductivity IGBT) setting a new technology benchmark enabling high efficiency solutions in industrial applications. Renesas Electronics' IGBT product lineup includes high-current IGBTs for power supply circuits such as PFCs, IH, power supply unit, solar inverter lighting and motor drives. Highly efficient power supply circuits can be achieved by combining Renesas Electronics IGBTs and PFC controllers.

技術參數

  • Low collector to emitter saturation voltage
    • VCE(sat) = 1.35 V typ. (at IC = 50 A, VGE = 15 V, Ta = 25°C)
  • Built in fast recovery diode in one package
  • Trench gate and thin wafer technology
  • High speed switching
    • tf = 74 ns typ. (at IC = 30 A, VCE = 400 V, VGE = 15 V, Rg = 5 Ω, Ta = 25°C, inductive load)

技術屬性

查找類似的料號
描述
連續集電極電流 90
引腳數 3
最大集電極發射極電壓 600

ECCN/UNSPSC

描述
ECCN: EAR99
計劃交貨期 B: PARTS...
HTSN: PARTS...
全部清除 比較 (0/10)