閒置警告對話框
RZ/A1 series microprocessors (MPUs) offer an innovative architecture based on the ARM Cortex-A9 processor and up to an industry-leading 10 MB of on-chip memory. RZ/A1 MPUs can execute code at 1000 DMIPS from the abundant on-chip memory or in-place from inexpensive QSPI memory, while using on-chip memory for graphics buffering up to WXGA (1280x800) resolution. The 128-bit wide internal memory bus with x4 parallel access enables higherthroughput memory access as compared to systems with external DDR memory. The RZ/A1 series offers enormous advantages in terms of BOM cost, performance, power consumption, and system design time, making it the right choice for Human Machine Interface (HMI) and other system-on-chip applications.
技術參數
|
描述 | 值 |
---|---|---|
|
數據總線寬度 | 32 Bit |
|
最高工作溫度 | 85 |
|
裝置核心 | ARM Cortex A9 |
|
輸入/輸出數量 | 139 |
|
接口 | CAN/CSI/Ethernet/I2C |
|
最大工作頻率 | 400 |
|
集成電路貼裝 | Surface Mount |
|
集成電路外殼/封裝 | LFQFP |
|
引腳數 | 256 |
|
最低工作溫度 | -40 |
描述 | 值 |
---|---|
ECCN: | 3A991 |
計劃交貨期 B: | 8525601025 |
HTSN: | 8542310001 |